355-014-556-512

Heilind Number:EDA355-014-556-512
Manufacturer:EDAC
Manufacturer Number:355-014-556-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-014-556-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-556-512

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, designed for reliable performance in various electronic devices. This sleek black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows and 14 positions, it provides ample connectivity for your circuitry, while the copper alloy contact material guarantees efficient power transmission. The .156-inch pitch and .14-inch row spacing offer precise alignment, and the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial applications. Elevate your connectivity with this essential component.