MS27484E16F35PC L/C

Heilind Number:EDA355-014-556-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E16F35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E16F35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-556-558

Detailed Description

Enhance connectivity within your PCB system with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a double-row configuration and a total of 14 positions, it offers ample space for secure attachment. The contacts, made of high-quality Copper Alloy, ensure reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in challenging environments. Its .156-inch pitch and .14-inch row spacing, along with a straight mount orientation, facilitate easy installation. Upgrade your setup with this essential connector for seamless board-to-board connectivity.