355-014-556-568

Heilind Number:EDA355-014-556-568
Manufacturer:EDAC
Manufacturer Number:355-014-556-568
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-014-556-568
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-556-568

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a classic black hue. Designed for durability, it boasts a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and row spacing of .14 inches, this connector offers secure and efficient board-to-board connectivity. With a total of 14 positions, it accommodates multiple connections with ease. The straight mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various applications. Upgrade your setup with this essential component for seamless and robust electronic connections.