355-016-500-207

Heilind Number:EDA355-016-500-207
Manufacturer:EDAC
Manufacturer Number:355-016-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-016-500-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-500-207

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for efficiency, its dual-row configuration with 16 positions ensures seamless integration on your board. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with Copper Alloy contacts, guarantees reliable performance in demanding environments. With a current rating of 5 A, this connector offers robust power transmission. Its .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.