355-016-500-507

Heilind Number:EDA355-016-500-507
Manufacturer:EDAC
Manufacturer Number:355-016-500-507
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-016-500-507
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-500-507

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a 5 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it meets rigorous safety standards. Featuring two rows of 16 copper alloy contacts, with a pitch of .156 inches and row spacing of .14 inches, it guarantees seamless data transfer. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures durability in various environments. Perfect for high-speed applications, this connector is a must-have for your electronic projects.