355-016-500-568

Heilind Number:EDA355-016-500-568
Manufacturer:EDAC
Manufacturer Number:355-016-500-568
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-016-500-568
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-500-568

Detailed Description

Enhance connectivity within your device with this high-performance Card Edge Connector. Designed for seamless PCB integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row layout and a total of 16 positions, this connector ensures secure and efficient data transmission. Crafted with precision, it boasts Copper Alloy contacts for reliable conductivity. The .156-inch pitch and .14-inch row spacing offer convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have in your electronics toolkit.