355-016-520-202

Heilind Number:EDA355-016-520-202
Manufacturer:EDAC
Manufacturer Number:355-016-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-016-520-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. With a sleek black finish and a housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks great but also offers reliable power transmission, with an amperage rating of 5 A. Featuring two rows of high-quality Copper Alloy contacts, each spaced precisely at .156 inches, it ensures secure and efficient data transfer. With 16 positions available, it's perfect for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to integrate into your setup. Upgrade your connectivity solutions with this essential component.