MS27484E20A41S L/C

Heilind Number:EDA355-016-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E20A41S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E20A41S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a 5 A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its double-row design with 16 positions offers ample connectivity options, while a pitch of .156 in and row spacing of .14 in facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.