355-016-520-212

Heilind Number:EDA355-016-520-212
Manufacturer:EDAC
Manufacturer Number:355-016-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-016-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage capacity, it guarantees reliable power transmission. The copper alloy contact material and double-row configuration with 16 positions offer efficient signal transfer. Boasting a pitch of .156 inches and row spacing of .14 inches, it allows for precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 degrees Celsius ensures suitability for diverse environments. Upgrade your connectivity solutions with this essential component.