MS27484E20B35PB L/C

Heilind Number:EDA355-016-520-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E20B35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E20B35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-520-278

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimum performance, this connector features a 5A amperage capacity, perfect for a wide range of applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments. With two rows and 16 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees secure and efficient transmission. The .156-inch pitch and .14-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs. Explore our range of board-to-board connectors and elevate your connectivity solutions.