MS27484E20B35PC L/C

Heilind Number:EDA355-016-520-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E20B35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E20B35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-520-501

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission. Featuring a dual-row design with 16 positions and a pitch of .156 inches, it offers efficient signal routing. With a current rating of 5 A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. Its straight mount orientation and black color make it versatile for various applications in electronics. Trust in this essential connector for secure and efficient board-to-board connections.