MS27484E20B39S L/C

Heilind Number:EDA355-016-520-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E20B39S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E20B39S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-520-502

Detailed Description

Enhance connectivity in your devices with our Card Edge Connector. Designed for optimum performance, this sleek black connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 16 positions, it facilitates seamless data transmission on PCBs. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity. The .156-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your connectivity solutions with this essential component.