MS27484E20B41S L/C

Heilind Number:EDA355-016-520-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E20B41S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E20B41S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-520-503

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, designed for seamless integration on your PCB. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any environment. Featuring two rows of sixteen positions each, this connector offers ample space for efficient signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .14 inches, it provides precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this connector for secure and stable board-to-board connections, even in the most demanding scenarios. Elevate your electronics with this essential component.