355-016-520-504

Heilind Number:EDA355-016-520-504
Manufacturer:EDAC
Manufacturer Number:355-016-520-504
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-016-520-504
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-520-504

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector, designed for optimal performance. Its UL 94V-0 Thermoplastic Polyester housing ensures durability, while Copper Alloy contacts guarantee reliable conductivity. Featuring two rows of 16 positions each, with a pitch of .156 inches and row spacing of .14 inches, this connector offers seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your toolkit. Upgrade your setup with this essential component and experience superior connectivity like never before.