355-016-520-507

Heilind Number:EDA355-016-520-507
Manufacturer:EDAC
Manufacturer Number:355-016-520-507
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-016-520-507
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-520-507

Detailed Description

Upgrade your PCB connectivity with this high-performance Card Edge Connector. Designed for maximum durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 5 A. The .156-inch pitch and .14-inch row spacing offer seamless integration onto your circuit board. Boasting 16 positions, it allows for versatile connection possibilities. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various applications. Trust in this connector for superior performance and longevity in your electronic setups.