MS27484E20F35S L/C

Heilind Number:EDA355-016-520-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E20F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E20F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-520-508

Detailed Description

Enhance your PCB connections with our top-of-the-line Card Edge Connector. Designed for maximum performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 16 copper alloy contacts, it allows for seamless board-to-board connections with a pitch of .156 inches and row spacing of .14 inches. Operating in a wide temperature range from -40 to 105°C, this connector guarantees reliability in any environment. Its straight mount orientation offers easy installation, making it an essential component for your electronic projects. Upgrade your connectivity with this high-quality Card Edge Connector.