355-016-520-512

Heilind Number:EDA355-016-520-512
Manufacturer:EDAC
Manufacturer Number:355-016-520-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-016-520-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-520-512

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees both functionality and style. Copper Alloy contacts ensure reliable signal transmission, while its 16 positions and 2 rows offer ample connectivity options. Boasting a pitch of .156 inches and row spacing of .14 inches, it's perfect for precise installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for optimal performance.