MS27484E20F41P L/C

Heilind Number:EDA355-016-520-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E20F41P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E20F41P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-520-558

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a high amperage rating of 5 A, it ensures reliable power transmission. The Copper Alloy contact material guarantees excellent conductivity, while the dual-row configuration with 16 positions offers ample interface possibilities. With a pitch of .156 in and row spacing of .14 in, it enables precise alignment on your PCB. Built for longevity, it can withstand a wide operating temperature range from -40 to 105 °C. Whether for industrial or consumer applications, this connector is a versatile and essential component for your electronic assemblies.