355-016-520-578

Heilind Number:EDA355-016-520-578
Manufacturer:EDAC
Manufacturer Number:355-016-520-578
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-016-520-578
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-520-578

Detailed Description

Enhance connectivity and efficiency with our Card Edge Connector, a vital component for seamless PCB integration. Designed for high-performance systems, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a current rating of 5 A, it delivers optimal power transmission in demanding applications. Boasting two rows and 16 positions, it facilitates extensive data and signal transfer with precision. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Its .156-inch pitch and .14-inch row spacing offer seamless PCB alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial environments. Upgrade your connectivity solutions with this essential component, meticulously crafted to meet the highest standards of performance and durability.