MS27484E22A35S L/C

Heilind Number:EDA355-016-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E22A35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E22A35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-521-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring reliability in any environment. With a double row configuration and sixteen positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .14-inch row spacing provide precise connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this connector for seamless board-to-board integration in your projects.