MS27484E22A35SA L/C

Heilind Number:EDA355-016-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E22A35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E22A35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-521-203

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in operation. With two rows of high-quality Copper Alloy contacts, it guarantees efficient signal transmission, while its .156-inch pitch and .14-inch row spacing offer precise alignment on the board. Boasting 16 positions, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, making it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Trust in its exceptional quality and performance to power your electronics seamlessly.