MS27484E22B35PA L/C

Heilind Number:EDA355-016-521-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E22B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E22B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-521-204

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable functionality even in challenging environments. The connector features two rows of 16 positions each, offering ample connectivity options. Made with precision, the contacts are constructed from Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .156 inches and row spacing of .14 inches, it allows for secure and accurate connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Its straight mount orientation further enhances versatility, making it easy to integrate into various setups. Trust in this essential component for robust and dependable board-to-board connections.