355-016-521-212

Heilind Number:EDA355-016-521-212
Manufacturer:EDAC
Manufacturer Number:355-016-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-016-521-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-521-212

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows and sixteen positions, it offers ample space for multiple connections. The copper alloy contact material guarantees efficient power transmission, rated at 5A. Its .156-inch pitch and .14-inch row spacing enable precise alignment during assembly. Operating between -40 and 105°C, this connector is suitable for a wide temperature range. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Explore our range of connectors for more options.