MS27484E22B35SB L/C

Heilind Number:EDA355-016-521-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E22B35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E22B35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-521-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 5A amperage capacity, making it ideal for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures safety and durability. With two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .14 inches, it guarantees reliable signal transmission. With 16 positions, it offers ample connectivity options. Perfect for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential connector.