MS27484E22B35SC L/C

Heilind Number:EDA355-016-521-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E22B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E22B35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-521-278

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 16 positions, it offers ample room for efficient data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and a row spacing of .14 inches, precision is key in every connection. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability even in extreme conditions. Upgrade your setup with this essential component, ideal for a variety of applications in the electronics industry.