MS27484E22B55P L/C

Heilind Number:EDA355-016-521-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E22B55P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E22B55P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-521-501

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Featuring a sleek Black finish, this connector offers a reliable solution for your electronic projects. With an amperage rating of 5 A, it ensures efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Equipped with two rows of contacts made of Copper Alloy, it guarantees secure and stable connections. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the 16 positions offer ample room for integration. With a straight mount orientation, installation is seamless. Operating seamlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications. Explore our range of connectors under the Products category for more options. Elevate your connectivity with ease.