MS27484E22F35P L/C

Heilind Number:EDA355-016-521-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E22F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E22F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-521-502

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector in classic black. Designed for high performance, it boasts a 5 A amperage capacity and features a robust UL 94V-0 Thermoplastic Polyester housing. With two rows and 16 positions, it offers ample space for seamless board-to-board connections. Crafted from Copper Alloy, the contact material ensures reliable signal transmission. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Perfect for use in a variety of applications, it's a versatile and essential component for your connectivity needs.