MS27484E22F35PA L/C

Heilind Number:EDA355-016-521-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E22F35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E22F35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-521-503

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connector. Its sleek black design not only adds a professional touch but also ensures reliable performance, meeting amperage requirements of up to 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. With two rows of 16 positions each, it offers ample room for seamless board-to-board connections. The copper alloy contact material and .156-inch pitch guarantee optimal signal transfer, while the .14-inch row spacing allows for efficient cable management. Designed for straight mounting orientation, it's perfect for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is an essential component for your electronic projects.