MS27484E22F35S L/C

Heilind Number:EDA355-016-521-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E22F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E22F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-521-504

Detailed Description

Enhance connectivity in your PCB setups with this sleek Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in classic black, ensuring both safety and style. With a 5 A amperage capacity and copper alloy contacts, it guarantees reliable power transmission. Its two rows and 16 positions, along with a .156-inch pitch and .14-inch row spacing, offer seamless integration onto your boards. Suitable for a wide temperature range from -40 to 105 °C, this connector is built to withstand various operating conditions. Perfect for professional or DIY projects, it's a must-have for any electronics enthusiast. Elevate your connections with this essential component.