MS27484E24B35P L/C

Heilind Number:EDA355-016-521-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E24B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E24B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-521-507

Detailed Description

Enhance connectivity on your circuit boards with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a 5 A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. The double-row design with 16 positions offers ample connectivity options, while the .156-inch pitch and .14-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCBs with this essential component for secure and stable board-to-board connections.