MS27484E24B35PB L/C

Heilind Number:EDA355-016-521-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E24B35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E24B35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-521-508

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a reliable and efficient solution for seamless PCB integration. Designed for optimal performance, this black connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and sixteen positions, it offers ample connectivity in a compact form. The Copper Alloy contact material guarantees high conductivity, while the .156-inch pitch and .14-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it suits a variety of environments. Whether for industrial or commercial applications, our Card Edge Connector provides a secure and stable link for your electronic systems.