355-016-521-512

Heilind Number:EDA355-016-521-512
Manufacturer:EDAC
Manufacturer Number:355-016-521-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-016-521-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-521-512

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any setting. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power and data transmission for your devices. The straight mount orientation and 16 positions make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Elevate your PCB connections with this high-quality connector, a crucial element in the world of electronic engineering.