MS27484E24B35SB L/C

Heilind Number:EDA355-016-521-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E24B35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E24B35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-521-558

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic projects. This essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts supporting a total of 16 positions, it offers reliable power delivery at a 5A amperage. The .156-inch pitch and .14-inch row spacing provide optimal signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance applications in the realm of electronics. Trust in its quality and precision for secure board-to-board connections.