MS27484E24B4P L/C

Heilind Number:EDA355-016-521-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E24B4P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E24B4P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-521-568

Detailed Description

Enhance connectivity on your PCB with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring long-lasting use. With a 5A amperage capacity, it provides reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the dual-row configuration with 16 positions offers ample connection options. With a pitch of .156 inches and row spacing of .14 inches, it allows for precise alignment on your board. The straight mount orientation simplifies installation, suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in our Card Edge Connector to streamline your PCB connections with precision and durability.