MS27484E24B4S L/C

Heilind Number:EDA355-016-521-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E24B4S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E24B4S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-521-578

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, it ensures reliable power transmission at an amperage of 5 A. Featuring two rows of precision-engineered Copper Alloy contacts, it offers seamless integration on PCBs with a pitch of .156 in and row spacing of .14 in. With 16 positions for versatile connections, this connector guarantees efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, meeting the demands of modern technology. Upgrade your PCB assemblies with this essential component, a must-have in any electronics toolkit.