MS27484E24B61P L/C

Heilind Number:EDA355-016-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E24B61P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E24B61P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector – a reliable solution designed for seamless board-to-board connections. With a sleek black finish and sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and performance. Featuring two rows of 16 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .14-inch row spacing ensure easy integration. Operating smoothly in a wide temperature range, from -40 to 105°C, this connector is suitable for various environments. Choose our Card Edge Connector for a high-quality, dependable connection solution.