MS27484E24B61S L/C

Heilind Number:EDA355-016-555-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E24B61S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E24B61S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-555-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for reliability, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a current rating of 5A, it delivers efficient power transmission. The connector boasts 16 positions spread across 2 rows, offering ample connectivity options. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Its .156-inch pitch and .14-inch row spacing facilitate seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in this connector for robust and secure board-to-board connections in your electronic projects.