MS27484E24F35P L/C

Heilind Number:EDA355-016-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E24F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E24F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-555-203

Detailed Description

Enhance connectivity in your circuit board with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish that adds a professional touch to your setup. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, it ensures reliable power transmission. Its two rows of 16 positions each offer ample space for seamless board-to-board connections. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB setup with this essential component, guaranteeing optimal performance and longevity.