MS27484E24F35PB L/C

Heilind Number:EDA355-016-555-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E24F35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E24F35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-555-204

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5 A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it offers reliable signal transmission across 16 positions at a pitch of .156 inches. The straight mount orientation and compact design make it ideal for board-to-board PCB connections, ensuring seamless integration. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a vital component for various electronic applications. Trust in its quality and precision for your connectivity needs.