MS27484E24F35PC L/C

Heilind Number:EDA355-016-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E24F35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E24F35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-555-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. Its copper alloy contact material ensures reliable and efficient power transmission, while the 16-position, dual-row configuration facilitates seamless signal transfer. With a pitch of .156 inches and row spacing of .14 inches, this connector offers precise alignment for your board-to-board connections. Operating smoothly even in extreme temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Upgrade your electronic assemblies with this straight-mount connector, perfect for applications in telecommunications, data processing, and industrial automation. Trust in its quality construction and robust design to meet your connectivity needs effortlessly.