MS27484E8B35P L/C

Heilind Number:EDA355-016-555-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E8B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E8B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-555-268

Detailed Description

Enhance your PCB connections with our Card Edge Connector, meticulously designed for optimal performance. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both style and safety. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches, it offers seamless connectivity for up to 16 positions. The straight mount orientation and precise row spacing of .14 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Elevate your PCB assembly with this essential component, a true standout in our extensive range of high-quality connectors.