MS27484E8B98P L/C

Heilind Number:EDA355-016-555-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E8B98P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E8B98P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-555-502

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in a variety of electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a double-row configuration and 16 positions, it offers ample connectivity options for your circuit boards. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .14-inch row spacing provide seamless integration, while a straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse environments. Elevate your PCB assembly with this essential component, a standout in our extensive range of connectors.