MS27484E8B98S L/C

Heilind Number:EDA355-016-555-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E8B98S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E8B98S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-555-503

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration into your electronic setup, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 16 positions each, it offers ample space for your connections. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for your diverse electronic projects. Upgrade your connectivity solutions with this essential component.