MS27484E8B98SA L/C

Heilind Number:EDA355-016-555-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E8B98SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E8B98SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-555-504

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a total of 16 positions for seamless data transfer. The .156-inch pitch and .14-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, guaranteeing reliable functionality. Upgrade your system with this essential component, ideal for Board to Board PCB connections.