355-016-555-507

Heilind Number:EDA355-016-555-507
Manufacturer:EDAC
Manufacturer Number:355-016-555-507
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-016-555-507
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-555-507

Detailed Description

Enhance your board-to-board connections with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, featuring a .156-inch pitch and .14-inch row spacing, it offers reliable connectivity for 16 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB interconnectivity with this essential component.