MS27484E8F35S L/C

Heilind Number:EDA355-016-555-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E8F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E8F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-555-508

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal signal transmission, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 5A amperage rating, it ensures reliable power delivery. The two rows of copper alloy contacts, spaced at a pitch of .156 inches with a row spacing of .14 inches, provide secure and efficient connections. Boasting 16 positions, it offers ample room for your circuitry. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Elevate your electronic projects with this essential connector.