355-016-555-512

Heilind Number:EDA355-016-555-512
Manufacturer:EDAC
Manufacturer Number:355-016-555-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-016-555-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-555-512

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in high-temperature environments ranging from -40 to 105°C. With a current rating of 5A, it boasts two rows of 16 positions each, facilitating efficient board-to-board connections. The copper alloy contacts and .156-inch pitch guarantee secure and stable data transmission, while the straight mount orientation simplifies installation. Perfect for industrial applications requiring robust and efficient connectivity solutions. Elevate your PCB designs with this essential component.