MS27484E8F98P L/C

Heilind Number:EDA355-016-555-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E8F98P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E8F98P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-555-558

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts providing a reliable connection, it offers a pitch of .156 inches and row spacing of .14 inches, perfect for seamless integration. Boasting 16 positions, it supports high-speed data transfer with an amperage of 5A, making it ideal for various applications. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in any environment. Upgrade your connectivity solutions with this essential component.