MS27484P10B99S L/C

Heilind Number:EDA355-016-555-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484P10B99S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484P10B99S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-555-578

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for top-notch performance. Boasting a sleek black hue, this essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring robustness in any setting. With two rows of copper alloy contacts, it facilitates seamless data transmission with a current rating of 5 A. The .156-inch pitch and .14-inch row spacing offer precise alignment, accommodating 16 positions for versatile connectivity options. Engineered for reliability, it operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for various applications, this connector guarantees secure and efficient board-to-board connections in your electronic projects. Elevate your connectivity game with this indispensable component.