MS27484P10F35PB L/C

Heilind Number:EDA355-016-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484P10F35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484P10F35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-016-556-201

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in sleek black. Designed for efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 5A. With two rows and 16 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .14-inch row spacing allow for secure and precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your connectivity solutions with this essential component.